Parametric results for: tr3c475k035c0600 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tr3c475k035c0600
Select parts from the table below to compare.
Compare
Compare
TR3C475K035C0600
Vishay Sprague
Check for Price Yes Yes Active 4.7 µF 35 V 172 mA 10 % 2312 600 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2312 compliant EAR99 8532.21.00.50