Parametric results for: tr3c226k025c0250 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tr3c226k025c0250
Select parts from the table below to compare.
Compare
Compare
TR3C226K025C0250
Vishay Intertechnologies
$1.1858 Yes Active 22 µF 25 V 264 mA 10 % 2312 250 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TR3C226K025C0250
Vishay Sprague
Check for Price Yes Yes Active 22 µF 25 V 264 mA 10 % 2312 250 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2312 compliant EAR99 8532.21.00.50