Parametric results for: tq2-24v under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: tq224v
Select parts from the table below to compare.
Compare
Compare
TQ2-24V
Panasonic Electronic Components
$2.2808 Yes Yes Active 24 V 200 mW 2.88 kΩ 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 8 mA 18 V 2.4 V 36 V 62.5VA@125VAC 1A@125VAC 30W@110VDC 1A@110VDC 50 mΩ Random 1 GΩ 3 ms 3 ms CSA; UL -40 °C 70 °C AC/DC Silver Gold THROUGH HOLE-STRAIGHT 10 BOX; TUBE 2 FORM C NO SOLDER 9 mm 5 mm 14 mm 14mm x 9mm x 5mm 0.003500127000254001 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TQ2-24V-3
Panasonic Electronic Components
Check for Price Yes Yes Active 200 mW 2.88 kΩ 500 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 2.4 V 24 V .5A@125VAC 1A@30VDC 3 ms 3 ms BSI; CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 9 mm 5 mm 14 mm 14mm x 9mm x 5mm PANASONIC CORP compliant EAR99 8536.41.00.20 ROHS COMPLIANT