Parametric results for: tpsmb24ca-vr under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpsmb24cavr
Select parts from the table below to compare.
Compare
Compare
TPSMB24CA-VR
Littelfuse Inc
Check for Price Buy Yes Active 5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 29.5 V 600 W R-PDSO-J2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 265 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 2016-10-29 LITTELFUSE