Parametric results for: tps7a4501mub under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps7a4501mub
Select parts from the table below to compare.
Compare
Compare
TPS7A4501MUB
Texas Instruments
Check for Price No Active 300 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.003 % 0.018 % 1 20 V 1.21 V BIPOLAR 2.98 % R-GDFP-F10 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 10 CERAMIC, GLASS-SEALED DFP FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 6.225 mm 6.475 mm 2.03 mm TEXAS INSTRUMENTS INC DFP, FL10,.24 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo