Parametric results for: tps78318ddcr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps78318ddcr
Select parts from the table below to compare.
Compare
Compare
TPS78318DDCR
Texas Instruments
$0.4171 Yes Yes Active 5.5 V 2.2 V 1.8 V 130 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 130 mV 6 V 0.018 % 1 1.854 V 1.746 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 2 105 °C -40 °C 105 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT PLASTIC, SOT-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments