Filter Your Search
1 - 1 of 1 results
![]() |
TPS78227DDCRG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5.5 V | 2.2 V | 2.7 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.027 % | 0.054 % | 1 | 2.781 V | 2.619 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |