Parametric results for: tps77615d under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps77615d
Select parts from the table below to compare.
Compare
Compare
TPS77615DR
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.5 V 169 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 169 mV 13.5 V 0.003 % 1 1.53 V 1.47 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS77615D
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.5 V 169 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 169 mV 13.5 V 0.003 % 1 1.53 V 1.47 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS77615DRG4
Texas Instruments
Check for Price No Obsolete 10 V 2.7 V 1.5 V 169 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 169 mV 13.5 V 0.003 % 1 1.53 V 1.47 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS77615DG4
Texas Instruments
Check for Price Yes Obsolete 10 V 2.7 V 1.5 V 169 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 169 mV 13.5 V 0.003 % 1 1.53 V 1.47 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments