Parametric results for: tps75918kttt under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps75918kttt
Select parts from the table below to compare.
Compare
Compare
TPS75918KTTTG3
Texas Instruments
Check for Price Yes Yes Obsolete 5.5 V 2.8 V 1.8 V 400 mV 7.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00486 % 1 1.854 V 1.746 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS75918KTTT
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.8 V 1.8 V 400 mV 7.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00486 % 1 1.854 V 1.746 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 5 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments