Parametric results for: tps7425d under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: tps7425d
Select parts from the table below to compare.
Compare
Compare
TPS7425DG4
Texas Instruments
Check for Price Buy Yes Obsolete 7 V 2.5 V 2.5 V 1 V 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 8 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7425D
Texas Instruments
Check for Price Buy Yes Yes Active 7 V 2.5 V 2.5 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 8 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7425D
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 7 V 2.5 V 2.5 V 1 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-8 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7425DR
Texas Instruments
Check for Price Buy Yes Yes Obsolete 7 V 2.5 V 2.5 V 1 V 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 8 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7425DR
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 7 V 2.5 V 2.5 V 1 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-8 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7425DRG4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 7 V 2.5 V 2.5 V 1 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7425DRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 7 V 2.5 V 2.5 V 1 V 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 8 V 0.005 % 1 2.575 V 2.425 V PMOS 3 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo