Parametric results for: tps73733dcq under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: tps73733dcq
Select parts from the table below to compare.
Compare
Compare
TPS73733DCQR
Texas Instruments
$0.9852 Yes Yes Active 5.5 V 3.8 V 3.3 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.000561 % 0.065934 % 1 3.399 V 3.201 V BICMOS 3 % R-PDSO-G6 e3 Not Qualified 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS73733DCQ
Texas Instruments
$1.0363 Yes Yes Active 5.5 V 3.8 V 3.3 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.000561 % 0.065934 % 1 3.399 V 3.201 V BICMOS 3 % R-PDSO-G6 e3 Not Qualified 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS73733DCQG4
Texas Instruments
Check for Price Yes Yes Active 5.5 V 3.8 V 3.3 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.000561 % 0.065934 % 1 3.399 V 3.201 V BICMOS 3 % R-PDSO-G6 e4 Not Qualified 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS73733DCQRM3
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.2 V 3.3 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.000561 % 0.065934 % 1 3.349 V 3.25 V BICMOS 1.5 % R-PDSO-G6 e4 2 125 °C -40 °C 260 6 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC Fixed,Positive,Single Output,Ldo
TPS73733DCQRG4
Texas Instruments
Check for Price Yes Yes Active 5.5 V 3.8 V 3.3 V 130 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.000561 % 0.065934 % 1 3.399 V 3.201 V BICMOS 3 % R-PDSO-G6 e4 Not Qualified 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments