Parametric results for: tps72301dbv under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tps72301dbv
Select parts from the table below to compare.
Compare
Compare
TPS72301DBVR
Texas Instruments
$1.6824 Buy Yes Yes Active 2.7 V 10 V 2.5 V 280 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments
TPS72301DBVT
Texas Instruments
$2.4800 Buy No Obsolete 2.7 V 10 V 2.5 V 280 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments
TPS72301DBV
Texas Instruments
Check for Price Buy Obsolete 280 mV 200 mA YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo LSSOP,
TPS72301DBVRG4
Texas Instruments
Check for Price Buy Yes Yes Active 2.7 V 10 V 2.5 V 280 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments
TPS72301DBVTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.7 V 10 V 2.5 V 280 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments GREEN, PLASTIC, SOT-23, 5 PIN