Filter Your Search
1 - 1 of 1 results
![]() |
TPS71728DSERG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 V | 3.1 V | 2.8 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 1 | 2.884 V | 2.716 V | BICMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC6,.06,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |