Filter Your Search
1 - 2 of 2 results
![]() |
TPS71219DRCTG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 1.8 V | 125 mV | 250 mA | 230 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 1.854 V | 1.746 V | 5.5 V | 1.2 V | PMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | ||||||||
![]() |
TPS71219DRCT
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 125 mV | 250 mA | 230 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 1 | 5.4 V | 1.2 V | 5.5 V | 1.2 V | PMOS | 3 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | Texas Instruments |