Parametric results for: tps70448pwp under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps70448pwp
Select parts from the table below to compare.
Compare
Compare
TPS70448PWP
Texas Instruments
Check for Price Yes Yes Active 6 V 3.616 V 3.3 V 160 mV 1 A 1.5 V 250 mV 2 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0056 % 0.001 % 1 3.366 V 3.234 V 1.53 V 1.47 V PMOS 2 % R-PDSO-G24 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS70448PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 6 V 3.616 V 3.3 V 160 mV 1 A 1.5 V 250 mV 2 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0056 % 0.001 % 1 3.366 V 3.234 V 1.53 V 1.47 V PMOS 2 % R-PDSO-G24 e4 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS70448PWPR
Texas Instruments
Check for Price Yes Yes Active 6 V 3.616 V 3.3 V 160 mV 1 A 1.5 V 250 mV 2 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0056 % 0.001 % 1 3.366 V 3.234 V 1.53 V 1.47 V PMOS 2 % R-PDSO-G24 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Texas Instruments
TPS70448PWPG4
Texas Instruments
Check for Price Yes Obsolete 6 V 3.616 V 3.3 V 160 mV 1 A 1.5 V 2 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0056 % 1 3.366 V 3.234 V 1.53 V 1.47 V PMOS 2 % R-PDSO-G24 e4 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo