Parametric results for: tps65020rhar under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps65020rhar
Select parts from the table below to compare.
Compare
Compare
TPS65020RHARG4
Texas Instruments
Check for Price No Obsolete 600 mV 6 V 1.2 A 3.6 V 2.5 V 6 V 33 µA 1 6 YES YES 1.7 MHz POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N40 e4 Not Qualified 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC40,.24SQ,20 40 compliant EAR99 8542.39.00.01 Texas Instruments
TPS65020RHAR
Texas Instruments
Check for Price Yes Yes Active 6 V 2.5 V 600 mV 6 V 1.2 A 3.6 V 2.5 V 6 V 33 µA 1 6 YES YES 1.7 MHz POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N40 e4 Not Qualified 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 40 compliant EAR99 8542.39.00.01 Texas Instruments