Filter Your Search
1 - 1 of 1 results
![]() |
TPS63710DRRR
Texas Instruments
|
$1.2101 Buy | Yes | Yes | Active | 5 V | 14 V | 3.1 V | -5.5 V | -1 V | 1 A | YES | BUCK | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM -5.5 TO -1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON-12 | compliant | EAR99 | 2017-10-01 | Texas Instruments |