Parametric results for: tps62291drvrg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62291drvrg4
Select parts from the table below to compare.
Compare
Compare
TPS62291DRVRG4
Texas Instruments
Check for Price No Yes Obsolete 3.6 V 3.3 V 6 V 2.3 V 1 A YES BUCK 2.5 MHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments