Parametric results for: tps62170qdsgtq1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tps62170qdsgtq1
Select parts from the table below to compare.
Compare
Compare
TPS62170QDSGTQ1
Texas Instruments
Check for Price Yes Yes Active 12 V 17 V 3 V 900 mV 6 V 500 mA 1 YES BUCK 2.25 MHz ADJUSTABLE OUTPUT MODE FROM 0.9 TO 6 V SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments