Parametric results for: tps62125dsgr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62125dsgr
Select parts from the table below to compare.
Compare
Compare
TPS62125DSGR
Texas Instruments
Check for Price Yes Yes Active 12 V 17 V 3 V 1.2 V 10 V 300 mA 12 V 1 YES BUCK 1 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO AVA... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments