Filter Your Search
1 - 3 of 3 results
![]() |
TPS62090RGTT
Texas Instruments
|
$1.6387 | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 2.8 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, VQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS62090RGT
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 6 V | 2.5 V | 5.5 A | YES | BUCK | 2.8 MHz | PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
TPS62090RGTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 2.8 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, VQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |