Parametric results for: tps62002dgsr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tps62002dgsr
Select parts from the table below to compare.
Compare
Compare
TPS62002DGSR
Texas Instruments
$0.8783 Yes Yes Active 3.6 V 1 V 5.5 V 2 V 1 V 1 V 600 mA 1 YES BUCK 1 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62002DGSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 5.5 V 2 V 1.6 A YES BUCK 1 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MOS INDUSTRIAL S-PDSO-G10 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 unknown EAR99 8542.39.00.01