Parametric results for: tps61256yffr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps61256yffr
Select parts from the table below to compare.
Compare
Compare
TPS61256YFFR
Texas Instruments
Check for Price Buy Yes Yes Active 3.6 V 5 V 4.85 V 2.5 V 5 V 5 V 2.4 A 1 YES BOOST 3.5 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PBGA-B9 e1 Not Qualified 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-9 9 compliant EAR99 8542.39.00.01