Parametric results for: tps61202drc under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tps61202drc
Select parts from the table below to compare.
Compare
Compare
TPS61202DRCT
Texas Instruments
$1.2043 Yes Yes Active 1.2 V 5 V 5.5 V 300 mV 5 V 5 V 1.5 A 1 YES BOOST 1.65 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61202DRCTG4
Texas Instruments
Check for Price Yes Obsolete 1.2 V 5 V 5.5 V 300 mV 1.5 A YES BOOST 1.65 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.12,20 10 compliant EAR99 8542.39.00.01
TPS61202DRCR
Texas Instruments
Check for Price Yes Yes Active 1.2 V 5 V 5.5 V 300 mV 5 V 5 V 1.5 A 1 YES BOOST 1.65 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61202DRCRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.2 V 5 V 5.5 V 300 mV 1.5 A YES BOOST 1.65 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.12,20 10 unknown EAR99 8542.39.00.01
TPS61202DRC
Texas Instruments
Check for Price Obsolete 1.2 V 5 V 5.5 V 300 mV 1.5 A YES BOOST 1.65 MHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN HVSON, SOLCC10,.12,20 10 unknown EAR99 8542.39.00.01