Parametric results for: tps61175pwpr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps61175pwpr
Select parts from the table below to compare.
Compare
Compare
TPS61175PWPR
Texas Instruments
$3.1788 Yes Yes Active 3.6 V 18 V 2.9 V 2.9 V 38 V 5 A 1 YES BUCK-BOOST 2.64 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9V TO 38V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G14 e4 Not Qualified 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments