Filter Your Search
1 - 2 of 2 results
![]() |
TPS61026DRCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.2 V | 5 V | 5.5 V | 900 mV | 5 V | 5 V | 2.1 A | 1 | YES | BOOST | 720 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS61026DRCT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.2 V | 5 V | 5.5 V | 900 mV | 5 V | 5 V | 2.1 A | 1 | YES | BOOST | 720 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |