Parametric results for: tps61010drcr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps61010drcr
Select parts from the table below to compare.
Compare
Compare
TPS61010DRCRG4
Texas Instruments
Check for Price Buy Yes Obsolete 1.2 V 3.3 V 800 mV 1.3 A YES BOOST 780 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 3.3V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON VSON, SOLCC10,.12,20 10 unknown EAR99 8542.39.00.01
TPS61010DRCR
Texas Instruments
Check for Price Buy Yes Obsolete 1.2 V 3.3 V 800 mV 1.3 A YES BOOST 780 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 3.3V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-10 10 unknown EAR99 8542.39.00.01