Parametric results for: tps55010rter under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps55010rter
Select parts from the table below to compare.
Compare
Compare
TPS55010RTER
Texas Instruments
Check for Price Buy Yes Yes Active 3 V 6 V 2.95 V 3.3 V 20 V 2 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e4 Not Qualified 1 150 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN 3 X 3 MM, GREEN, PLASTIC, WQFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments