Parametric results for: tps54294rsat under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps54294rsat
Select parts from the table below to compare.
Compare
Compare
TPS54294RSAT
Texas Instruments
$1.3178 Buy Yes Yes Active 12 V 18 V 4.5 V 760 mV 7 V 2 A 12 V 2.5 mA 2 YES BUCK 700 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN-16 compliant EAR99 8542.39.00.01 Texas Instruments