Filter Your Search
1 - 1 of 1 results
![]() |
TPS54140ADRCR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 12 V | 42 V | 3.5 V | 800 mV | 39 V | 1.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, VSON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |