Filter Your Search
1 - 3 of 3 results
![]() |
TPS5401DGQ
Texas Instruments
|
$0.9632 | Yes | Yes | Active | 12 V | 42 V | 3.5 V | 800 mV | 39 V | 500 mA | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS5401DGQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 42 V | 3.5 V | 800 mV | 39 V | 500 mA | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS5401DGQT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 42 V | 3.5 V | 800 mV | 39 V | 500 mA | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |