Filter Your Search
1 - 1 of 1 results
![]() |
TPS5120MDBTREP
Texas Instruments
|
$6.9569 | Yes | Yes | Active | 7 V | 28 V | 4.5 V | 900 mV | 26 V | 1.5 A | 2 | YES | BUCK | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G30 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-30 | 30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |