Filter Your Search
1 - 2 of 2 results
![]() |
TPS40041DRBT
Texas Instruments
|
$0.9642 | Yes | Yes | Active | 5 V | 5.5 V | 2.25 V | 600 mV | 4.95 V | 6 A | YES | PUSH-PULL | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS40041DRBTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.25 V | 600 mV | 4.95 V | 6 A | YES | PUSH-PULL | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |