Parametric results for: tps3828-50dbvt under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps382850dbvt
Select parts from the table below to compare.
Compare
Compare
TPS3828-50DBVT
Texas Instruments
$0.6782 No Obsolete 3.3 V 1.1 V 5.5 V 25 µA +4.55V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.55V VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3828-50DBVTG4
Texas Instruments
Check for Price No Obsolete 3.3 V 1.1 V 5.5 V 25 µA +4.55V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.55V VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments