Parametric results for: tps3801i50dckr under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps3801i50dckr
Select parts from the table below to compare.
Compare
Compare
TPS3801I50DCKR
Texas Instruments
$0.5232 Buy Yes Yes Active 3.3 V 2 V 6 V 25 µA +4.55V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.55 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SOT-323, SC-70, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3801I50DCKRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 2 V 6 V 25 µA +4.55V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.55 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SOT-323, SC-70, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 Texas Instruments