Filter Your Search
1 - 1 of 1 results
![]() |
TPS2111APWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.8 V | 1.5 V | 5.5 V | 90 µA | 2 | YES | YES | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS L... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |