Parametric results for: tps2080d under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps2080d
Select parts from the table below to compare.
Compare
Compare
TPS2080DR
Texas Instruments
$0.8518 Buy Yes Yes Active 3.3 V 2 1 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 2 2 SINK 500 mA 110 µA 5.5 V 2.7 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2080D
Texas Instruments
$1.2680 Buy Yes Yes Active 3.3 V 2 1 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 2 2 SINK 500 mA 110 µA 5.5 V 2.7 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2080DG4
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 2 1 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 2 2 SINK 500 mA 110 µA 5.5 V 2.7 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2080DRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 2 1 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 2 SINK 500 mA 5.5 V 2.7 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e4 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments