Filter Your Search
1 - 3 of 3 results
|
TPME226M050R0100
Kyocera AVX Components
|
$8.0192 Buy | Yes | Yes | Active | 22 µF | 50 V | 657 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | ||
|
TPME226M050R0100
KYOCERA Crystal Device Corporation
|
Check for Price Buy | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TPME226M050R0100
KYOCERA Corporation
|
Check for Price Buy | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KYOCERA CORP | unknown | EAR99 |