Filter Your Search
1 - 3 of 3 results
|
TP6KE43CA-B
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 45.2 V | 600 W | O-PALF-W2 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
GDTP6KE43CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 36.8 V | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 600 W | R-XXUC-N | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-XXUC-N | ||||||||||||||||||
|
TP6KE43CA
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 45.2 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |