Parametric results for: tp6ke43a under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tp6ke43a
Select parts from the table below to compare.
Compare
Compare
TP6KE43A-B
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 45.2 V 600 W O-PALF-W2 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50
GDTP6KE43A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 36.8 V AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.2 V 600 W R-XXUC-N UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 R-XXUC-N
TP6KE43A
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 45.2 V 600 W O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE