Filter Your Search
1 - 10 of 29 results
|
TP2535N3-G
Microchip Technology Inc
|
$0.6277 Buy | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 86 mA | 30 Ω | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN, TO-92(N3), 3 PIN | compliant | EAR99 | 8541.21.00.95 | Microchip | |||
|
TP2535N3P015
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3P011
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3
Supertex Inc
|
Check for Price Buy | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 86 mA | 30 Ω | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||
|
TP2535N3P006
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3P005
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3P003
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 86 mA | 30 Ω | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | 8541.29.00.95 | ||||||
|
TP2535N3P018
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3P004
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | |||||||
|
TP2535N3P013
Supertex Inc
|
Check for Price Buy | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 300 mA | 30 Ω | LOW THRESHOLD | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 |