Parametric results for: tp11shcbe under Special Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: tp11shcbe
Select parts from the table below to compare.
Compare
Compare
TP11SHCBE
C&K
$6.4086 Yes Active 60000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON 0.4VA@20VAC 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.155 inch 0.22 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
TP11-SHCBE
Lamb Industries
Check for Price Obsolete 30000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON APPROVAL: UL 0.4VA@20VDC OFF-(ON) 1500VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYESTER 10-48 COPPER GOLD OVER NICKEL SNAP ACTION COPPER STAINLESS STEEL DIALLYL PHTHALATE 3 EPOXY NO GOLD/NICKEL COPPER ALLOY SOLDER 0.146 inch 5.1054 mm 8.6106 mm 8.1026 mm 0.217 inch 0.13 inch LAMB INDUSTRIES unknown EAR99 8536.50.70.00