Parametric results for: tp1.5ke33a under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tp15ke33a
Select parts from the table below to compare.
Compare
Compare
TP1.5KE33A
Littelfuse Inc
$0.4500 Buy Yes Active 6.5 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 34.7 V 1.5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 2016-06-30 LITTELFUSE