Filter Your Search
1 - 1 of 1 results
|
TP1.5KE18A
Littelfuse Inc
|
$0.4500 | Yes | Active | 6.5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.9 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2016-06-30 | LITTELFUSE |