Parametric results for: top221gn under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: top221gn
Select parts from the table below to compare.
Compare
Compare
TOP221GN
Power Integrations
$1.6569 Buy Yes Obsolete 280 mA YES BOOST 110 kHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 4 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 6.35 mm 9.59 mm 3.73 mm POWER INTEGRATIONS INC SOIC 8 compliant EAR99 8542.39.00.01 1997-10-20 Power Integrations
TOP221GN-TL
Power Integrations
$2.3892 Buy Yes Yes Not Recommended YES BUCK-BOOST 110 kHz OPERATES WITH AC INPUT FROM 85 VAC TO 265 VAC POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 4 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 2.54 mm DUAL 6.35 mm 9.59 mm 3.73 mm POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 Power Integrations SMD-8
TOP221GNTL
Power Integrations
Check for Price Buy Yes Not Recommended YES BUCK-BOOST 110 kHz OPERATES WITH AC INPUT FROM 85 VAC TO 265 VAC POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 4 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 2.54 mm DUAL 6.35 mm 9.59 mm 3.73 mm POWER INTEGRATIONS INC compliant