Filter Your Search
1 - 2 of 2 results
|
TNPW08051K21BETA
Vishay Intertechnologies
|
Check for Price Buy | No | No | Active | 1.21 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
TNPW08051K21BETA
Vishay Dale
|
Check for Price Buy | No | Transferred | 1.21 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | RATED AC VOLTAGE: 150V | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY DALE | CHIP | compliant | EAR99 | 8533.21.00.30 |