Parametric results for: tms5703137bpgeqq1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms5703137bpgeqq1
Select parts from the table below to compare.
Compare
Compare
TMS5703137BPGEQQ1
Texas Instruments
Check for Price Buy Yes Yes Obsolete 32 160 MHz 3145728 262144 CORTEX-R4F 80 MHz 58 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 8 YES FLASH 420 mA 1.32 V 1.14 V AUTOMOTIVE S-PQFP-G144 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01