Parametric results for: tms5702124czwtqq1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms5702124czwtqq1
Select parts from the table below to compare.
Compare
Compare
TMS5702124CZWTQQ1
Texas Instruments
Check for Price Buy Yes Yes Obsolete 32 180 MHz 2097152 196608 CORTEX-R4F 16 22 80 MHz 144 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 8 NO FLASH 375 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B337 Not Qualified e1 3 125 °C -40 °C 260 AEC-Q100 30 337 PLASTIC/EPOXY LFBGA BGA337,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA NFBGA-337 337 compliant 3A991.A.2 8542.31.00.01