Parametric results for: tms5700914apzqq1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tms5700914apzqq1
Select parts from the table below to compare.
Compare
Compare
TMS5700914APZQQ1
Texas Instruments
$8.7905 Yes Yes Active 32 100 MHz 1048576 131072 CORTEX-R4F 80 MHz 45 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 1.32 V 1.14 V AUTOMOTIVE S-PQFP-G100 e4 3 125 °C -40 °C 260 AEC-Q100 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LQFP-100 compliant 3A991.A.2 8542.31.00.01 2016-12-10 Texas Instruments
TMS5700914APZQQ1R
Texas Instruments
Check for Price Obsolete 32 100 MHz 1048576 131072 CORTEX-R4F 100 MHz 45 51 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 9 6 8 8 YES FLASH 390 mA 1.32 V 1.14 V AUTOMOTIVE S-PQFP-G100 125 °C -40 °C AEC-Q100 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LQFP-100 compliant 3A991.A.2 8542.31.00.01