Parametric results for: tms320vc5470ghk under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tms320vc5470ghk
Select parts from the table below to compare.
Compare
Compare
TMS320VC5470GHK
Texas Instruments
Check for Price No No Obsolete 16 16384 32 23 50 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, MIXED CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT MULTIPLE YES 1.95 V 1.71 V OTHER S-PBGA-B257 Not Qualified e0 3 85 °C 220 20 257 PLASTIC/EPOXY LFBGA BGA257,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA PLASTIC, BGA-257 257 not_compliant 3A991.A.2 8542.31.00.01
TMS320VC5470GHKA
Texas Instruments
Check for Price No Obsolete 16 16384 32 23 50 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, MIXED CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT MULTIPLE YES 1.95 V 1.71 V INDUSTRIAL S-PBGA-B257 Not Qualified e0 3 85 °C -40 °C 220 20 257 PLASTIC/EPOXY LFBGA BGA257,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA BGA-257 257 not_compliant 3A991.A.2 8542.31.00.01